Yageo Group RC0805JR-1047KL

Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-1047KL.

Newark

Datasheet11 pages2 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-16.64%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.004
$ 0.004
Stock
155,517
35,688,474
35,688,474
Authorized Distributors
6
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0805JR-0747KL
Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805JR-0751KL
Res Thick Film 0805 51K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 47K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 47K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ473V
Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Res Thick Film 0805 51K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0805JR-1047KL provided by its distributors.

Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RC Series 0805 0.125 W 47 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
YAGEO - RC0805JR-1047KL - RES, THICK FILM, 47K, 5%, 0.125W, 0805
Thick Film Resistors - SMD 47 kOhms 125 mW 0805 5%
FIXED RESISTOR Chip Resistor 125mW 47kOhm 100ppm/C 5%
Res, Thick Film, 47K, 5%, 0.125W, 0805; Rango De Producto:Serie Rc; Resistencia:47Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric]; Ancho Del Cuerpo:1.25Mm |Yageo RC0805JR-1047KL
RES, THICK FILM, 47K, 5%, 0.125W, 0805;; RES, THICK FILM, 47K, 5%, 0.125W, 0805; Resistance:47kohm; Resistance Tolerance:± 5%; Power Rating:125mW; Resistor Case Style:0805 ^2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:RC Series

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR1047KL