
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805JR-074K7L | 235,000 | 5K | 4d | ||||||||
| Newark | RC0805JR-074K7L | 757 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0805JR-074K7L | 5,325,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66569609 | 4,814 | 1 | 3h | ||||||||
| Rutronik | WRC31361 | 605,000 | 5K | 17h |
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-074K7L.
Download Yageo Group RC0805JR-074K7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805JR-074K7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-074K7L.