Yageo Group RC0805JR-0727RL

Res Thick Film 0805 27 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0727RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages16 years ago

TME

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
-4.24%

CAD Models

Download Yageo Group RC0805JR-0727RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
7,349,261
911,766
911,766
Authorized Distributors
6
6
6
Resistance
27 Ω
27 Ω
27 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupRC0805FR-1027RL
RC Series 0805 0.125 W 27 Ohm ±1% ±100 ppm/°C SMT Thin Film Chip Resistor
Yageo GroupAC0805JR-0727RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 27Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 27 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-0727RL
Res Thick Film 0805 27 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6GEYJ270V
Res Thick Film 0805 27 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 27 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0805JR-0727RL provided by its distributors.

Res Thick Film 0805 27 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RC Series 0805 0.125 W 27 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 27 OHM 5% 1/8W 0805 / 27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 27Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res, Thick Film, 27R, 5%, 0.125W, 0805
RESISTOR, RC11 0805 27R; Resistance:27ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.45mm; External Length / Height:2mm; External Width:1.25mm; Full Power Rating Temperature:70°C; Lead Spacing:0.3mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Reel Quantity:5000; Series:RC11; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:150V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805 JR-07 27RL
  • RC0805JR-07 27RL