Yageo Group RC0805JR-071K6L

Res Thick Film 0805 1.6K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-071K6L.

Newark

Datasheet11 pages2 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-9.76%

CAD Models

Download Yageo Group RC0805JR-071K6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.012
Stock
434,999
2,895,454
Authorized Distributors
6
5
Resistance
1.6 kΩ
1.6 kΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC0805JR-071K6L
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 1.6kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-071K5L
Res Thick Film 0805 1.5K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-131K62L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 1.5K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0805JR-071K6L provided by its distributors.

Res Thick Film 0805 1.6K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 1.6kΩ 0805 Chip Resistor - Surface Mount ROHS
RC Series 0805 0.125 W 1.6 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.6kOhm ±100ppm/C
Resistor;Resistance:1K6ohm;Resistance Tolerance:± 5%;Resistor Element Material:T
RES, 1K6, 5%, 0.125W, THICK FILM, 0805; Resistance:1.6kohm; Resistance Tolerance:± 5%; Power Rating:125mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-07 1K6L