Yageo Group RC0805FR-7W2R2L

Res Thick Film 0805 2.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-7W2R2L.

IHS

Datasheet11 pages2 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+258%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.01
Stock
106,994
1,295,672
Authorized Distributors
6
6
Resistance
2.2 Ω
2.2 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-6BQF2R2V
Res Thick Film 0805 2.2 Ohm 1% 1/3W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2.2ohm, 400V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupAC0805FR-072R2L
Res Thick Film 0805 2.2 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
CRCW Series 0805 0.125 W 2.2 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Res Thick Film 0805 2.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAA0805FR-072R2L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RC0805FR-7W2R2L provided by its distributors.

Res Thick Film 0805 2.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 0805 (2012), 2.2 Ω, 0.25 W, ±1 %, RC0805FR-7W2R2L
YAGEO (PHYCOMP) RC0805FR-7W2R2L SMD Chip Resistor, Thick Film, 2.2 ohm, 150 V, 0805 [2012 Metric], 250 mW,1%, RC Series
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 2.2Ω ±1% 1/4W ±200ppm/℃
FIXED RESISTOR Chip Resistor 250mW 2.2Ohm 200ppm/C 1%
RESISTOR, 0805, 2R2, 1%; Resistance:2.2ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (18-Jun-2012); No. of Pins:2; Series:RC0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR7W2R2L