
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0805FR-1375RL | 4,028 | 10 | Cut Tape | ||||||||
| Rutronik | WRC46621 | 1,080,000 | 20K | 21h | ||||||||
| DigiKey | 13-RC0805FR-1375RLCT-ND | 30,795 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RC0805FR-1375RL | 60,000 | 40K | Bulk | ||||||||
| Future Electronics | RC0805FR-1375RL | 0 | 20K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-1375RL.
Download Yageo Group RC0805FR-1375RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-1375RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-1375RL.