Yageo Group RC0805FR-10510RL

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-10510RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-0.50%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
$ 0.009
Stock
80,560
8,592,640
8,592,640
Authorized Distributors
4
6
6
Resistance
510 Ω
510 Ω
510 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805JR-07510RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 510Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-07470RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 470Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-07560RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 560Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0805FR-10510RL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
FIXED RESISTOR 0805 Chip Resistor 5% 100ppm/C 510Ohm
510¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
RC0805FR-10510RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR10510RL