| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC0805FR-101M2LCT-ND | 11,375 | 1 | Cut Tape | ||||||||
| Avnet | RC0805FR-101M2L | 0 | 10K | 10h | ||||||||
| Arrow Electronics | RC0805FR-101M2L | 0 | 10K | |||||||||
| Mouser | 603-RC0805FR-101M2L | 28,118 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RC0805FR-101M2L | 11,475 | 10K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-101M2L.
Download Yageo Group RC0805FR-101M2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RC0805FR-101M2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-101M2L.