
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0805FR-101K2L | 30,596 | 1 | Cut Tape | ||||||||
| DigiKey | 13-RC0805FR-101K2LCT-ND | 51,461 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RC0805FR-101K2L | 80,000 | 30K | Bulk | ||||||||
| TME | RC0805FR-101K2L | 0 | 10K | 13h | ||||||||
| Avnet | RC0805FR-101K2L | 0 | 10K | 1d |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-101K2L.
Download Yageo Group RC0805FR-101K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-101K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-101K2L.