Yageo Group RC0805FR-0784R5L

Res Thick Film 0805 84.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0784R5L.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
-10.30%

CAD Models

Download Yageo Group RC0805FR-0784R5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.007
$ 0.007
Stock
677,937
484,507
484,507
Authorized Distributors
6
6
6
Resistance
84.5 Ω
84.5 Ω
84.5 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RK73H 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 84.5Ohms 0.25W 1/4W
Res Thick Film 0805 82 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 86.6 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
MulticompMC01W0805182R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE ConnectivityCRG0805F82R
Res Thick Film 0805 82 Ohm 1% 0.125W(1/8W) ±200ppm/C Molded SMD T/R

Descriptions

Descriptions of Yageo Group RC0805FR-0784R5L provided by its distributors.

Res Thick Film 0805 84.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res, 84R5, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0784R5L
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 84.5Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 84.5 Ohms 125 mW 0805 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR0784R5L