
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RC0805FR-077M32L | 4,800 | 1 | |||||||||
| Onlinecomponents.com | RC0805FR-077M32L | 45,000 | 25K | Bulk | ||||||||
| TME | RC0805FR077M32L-0 | 45,000 | 25K | 3h | ||||||||
| DigiKey | 311-7.32MCRCT-ND | 2,623 | 1 | Cut Tape | ||||||||
| TTI Europe | RC0805FR-077M32L | 110,000 | 5K | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-077M32L.
Download Yageo Group RC0805FR-077M32L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-077M32L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-077M32L.