
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805FR-07620RL | 45,000 | 5K | 4d | ||||||||
| Newark | RC0805FR-07620RL | 7,181 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-07620RL | 50,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC34614 | 80,000 | 5K | 5h | ||||||||
| Maritex | RMC0805-620R-1-Y | 9,740 | 1 | 2h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07620RL.
Download Yageo Group RC0805FR-07620RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-07620RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07620RL.