
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 49AK3344 | 2,927 | 1 | 4d | ||||||||
| Newark | RC0805FR-07604RL | 2,927 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-07604RL | 55,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC32141 | 100,000 | 5K | 5h | ||||||||
| Arrow Electronics | RC0805FR-07604RL | 145,000 | 5K |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07604RL.
Download Yageo Group RC0805FR-07604RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-07604RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07604RL.