
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0805FR-07536RL | 5,710 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-07536RL | 25,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC32138 | 55,000 | 5K | 14h | ||||||||
| Arrow Electronics | RC0805FR-07536RL | 9,492 | 1 | |||||||||
| Verical | RC0805FR-07536RL | 9,492 | 2632 |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07536RL.
Download Yageo Group RC0805FR-07536RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-07536RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07536RL.