
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805FR-0749K9L | 1,835,000 | 5K | 8h | ||||||||
| Newark | RC0805FR-0749K9L | 5,908 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-0749K9L | 865,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC32286 | 620,000 | 5K | 13h | ||||||||
| Arrow Electronics | RC0805FR-0749K9L | 358 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0749K9L.
Download Yageo Group RC0805FR-0749K9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-0749K9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0749K9L.