
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0805FR-073M24L | 0 | 10K | Tape & Reel | ||||||||
| Avnet | RC0805FR-073M24L | 0 | 5K | 1d | ||||||||
| TTI Asia | RC0805FR-073M24L | Contact | 3d | |||||||||
| Arrow Electronics | RC0805FR-073M24L | 0 | 5K | |||||||||
| Cytech Systems | RC0805FR-073M24L | 5,000 | 13h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-073M24L.
Download Yageo Group RC0805FR-073M24L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-073M24L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-073M24L.