
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0805FR-073K01L | 3,229 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-073K01L | 485,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC32191 | 210,000 | 5K | 2h | ||||||||
| DigiKey | 311-3.01KCRCT-ND | 3,078 | 1 | Cut Tape | ||||||||
| Arrow Electronics | RC0805FR-073K01L | 8,700 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-073K01L.
Download Yageo Group RC0805FR-073K01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-073K01L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-073K01L.