Yageo Group RC0805FR-072RL

125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 2Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-072RL.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
+20.39%

CAD Models

Download Yageo Group RC0805FR-072RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.013
$ 0.013
Stock
2,976,604
1,140,337
1,140,337
Authorized Distributors
6
6
6
Resistance
2 Ω
2 Ω
2 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 2.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-072RL
Res Thick Film 0805 2 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-072R2L
Res Thick Film 0805 2.2 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-072RL
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2.2 Ohm 5% 1/8W ±400ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0805FR-072RL provided by its distributors.

125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 2Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
RC Series 0805 0.125 W 2 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 0805 2Ohm 1% Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2Ohm ±200ppm/C
Chip Resistor; SMD; 0805; 72R; 1%; 1/8W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 2RL
  • RC0805FR072RL