Yageo Group RC0805FR-072ML

125Mw Thick Film Resistors 100Ppm/ 1% 2M 0805 Chip Resistor Surface Mount Rohs
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-072ML.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
+22.80%

CAD Models

Download Yageo Group RC0805FR-072ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.013
$ 0.013
Stock
3,594,465
9,091,715
9,091,715
Authorized Distributors
6
6
6
Resistance
2 MΩ
2 MΩ
2 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupAC0805FR-072ML
Res Thick Film 0805 2M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.91MOhm 0.125W 1/8W
Yageo GroupRC0805JR-072ML
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 2MΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-132ML
RC Series 0805 0.125 W 2 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0805 2M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0805FR-072ML provided by its distributors.

125Mw Thick Film Resistors 100Ppm/ 1% 2M 0805 Chip Resistor Surface Mount Rohs
Res Thick Film 2.0 x 1.2 mm 2M Ohm 1% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R
Resistor, thick film, SMD 0805 (2012), 2 MΩ, 0.125 W, ±1 %, RC0805FR-072ML
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 2MOhm 0.125W 1/8W
Thick Film Resistors – SMD; YAGEO; RC0805FR-072ML; 2 MOhm; 0805; 1 %; Thick Film
RC Series 0805 0.125 W 2 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor;Resistance:2Mohm;Resistance Tolerance:± 1%;Resistor Element Material:Th

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 2ML
  • RC0805FR072ML