
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805FR-0724K9L | 85,000 | 5K | 20h | ||||||||
| Newark | RC0805FR-0724K9L | 5,715 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-0724K9L | 450,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC32263 | 75,000 | 5K | 1h | ||||||||
| Verical | RC0805FR-0724K9L | 220,000 | 5K |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0724K9L.
Download Yageo Group RC0805FR-0724K9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-0724K9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0724K9L.