
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0805FR-0722KL | 27,983 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-0722KL | 240,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66569494 | 4,746 | 1 | 21h | ||||||||
| Rutronik | WRC37741 | 55,000 | 5K | 11h | ||||||||
| Maritex | RMC0805-22K-1-Y | 32,975 | 1 | 7h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0722KL.
Download Yageo Group RC0805FR-0722KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-0722KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0722KL.