Yageo Group RC0805FR-071M78L

125mW Thick Film Resistors ±100ppm/℃ ±1% 1.78MΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-071M78L.

IHS

Datasheet11 pages2 years ago

Upverter

HQonline

Future Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Yageo Group RC0805FR-071M78L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.014
$ 0.014
Stock
89,306
186,743
186,743
Authorized Distributors
5
6
6
Resistance
1.78 MΩ
1.78 MΩ
1.78 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6ENF1784V
Res Thick Film 0805 1.78M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6ENF1624V
Res Thick Film 0805 1.62M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6ENF1804V
Res Thick Film 0805 1.8M Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1800000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 1.82M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.62M Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0805FR-071M78L provided by its distributors.

125mW Thick Film Resistors ±100ppm/℃ ±1% 1.78MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1.78M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RC_L Series 0805 0.125 W 1.78 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.78MOhm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR071M78L