Yageo Group RC0805FR-071K5

@ Resistor, SMT, 0805, 1.5K Ohm, 1%, +/-100PPM, Thick FILM(10)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-071K5.

IHS

Datasheet9 pages14 years ago

Jameco

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
310,895
13,189,868
13,189,868
Authorized Distributors
0
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group RC0805FR-071K5 provided by its distributors.

@ RESISTOR,SMT,0805,1.5K OHM, 1%,+/-100ppm,THICK FILM(10)
RES 1.50K OHM 1/8W 1% 0805 SMD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805-FR-071K5
  • RC0805FR-07 1K5
  • RC0805FR07 1K5
  • RC0805FR071K5