Yageo Group RC0805FR-07196KL

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 196kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07196KL.

IHS

Datasheet11 pages2 years ago

Upverter

Newark

Future Electronics

TME

Inventory History

3 month trend:
-1.85%

CAD Models

Download Yageo Group RC0805FR-07196KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.014
$ 0.014
Stock
1,785,324
1,113,066
1,113,066
Authorized Distributors
6
6
6
Resistance
196 kΩ
196 kΩ
196 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 196K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF1963V
Res Thick Film 0805 196K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 180K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 200kOhm 1% 1/8W ±100ppm/K Molded Paper Tape
Res Thick Film 0805 178K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RC0805FR-07196KL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 196kΩ 0805 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 196kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RC Series 0805 0.125 W 196 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor;Resistance:196Kohm;Resistance Tolerance:± 1%;Resistor Element Material:
Resistor; Thick Film; 0805; 196K; 1%; 1/8W
RES, 196K, 0.125W, 150V, THICK FILM/0805; Resistance: 196kohm; Resistance Tolerance: ± 1%; Power Rating: 125mW; Resistor Case / Package: 0805 ^2012 Metric]; Resistor Technology: Thick Film; Resistor Type: General Purpose; Qual

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR07196KL