Yageo Group RC0603JR-07560RL

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 560Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-07560RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages17 years ago
Datasheet8 pages17 years ago

Upverter

Future Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
-13.43%

CAD Models

Download Yageo Group RC0603JR-07560RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
19,237,013
838,974
838,974
Authorized Distributors
6
4
4
Resistance
560 Ω
560 Ω
560 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Metal Oxide
Metal Oxide
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603JR-07560RL
Res Thick Film 0603 560 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603JR-07510RL
Res Thick Film 0603 510 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 560 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 560 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 510 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Chip Resistor 0603 Case 510 Ohms 5% Tolerance 200 PPM

Descriptions

Descriptions of Yageo Group RC0603JR-07560RL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 560Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 560 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RC Series 0603 0.1 W 560 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES 560 OHM 5% 1/10W 0603 / 560 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 560Ohm ±100ppm/C
Chip Resistor; SMD; 0603; 560R; 5%; 1/10W
Resistor, THICK FILM, 560R, 5%, 0.1W, 0603; R; Resistance:560ohm; Product Range:RC Series; Voltage
Resistor SMD [YAGEO] RC0603JR-07560RL Resistor SMD
RESISTOR, RC21 0603 560R; Resistance:560ohm; Resistance Tolerance:± 5%; Power Rating:0.1W; Voltage Rating:50V dc; Series:RC21; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0603; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-07 560RL
  • RC0603JR-07560RL.
  • RC0603JR07560RL