Yageo Group RC0603JR-07470RP

Res, 470 Ohm, 5%, 0.1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0603JR-07470RP
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-07470RP.

IHS

Datasheet11 pages2 years ago

Farnell

HQonline

Inventory History

3 month trend:
+24.17%

CAD Models

Download Yageo Group RC0603JR-07470RP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.004
$ 0.004
Stock
73,954
52,880,656
52,880,656
Authorized Distributors
6
6
6
Resistance
470 Ω
470 Ω
470 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupAC0603JR-07470RL
Res Thick Film 0603 470 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 470 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 470 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAF0603JR-07470RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 470Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3GEYJ471V
Res Thick Film 0603 470 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 470 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0603JR-07470RP provided by its distributors.

Res, 470 Ohm, 5%, 0.1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0603JR-07470RP
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SMD Resistor 0603 470Ω ±5% 1/10W ±150ppm/℃
0603 (1608Metric) FIXED RESISTOR RC-P Lead Free 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 470Ohm ±150ppm/C
470¦¸ ¡À5% 100mW ¡À150ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
电阻, 470 Ω, 5%, 0.1W, 厚 膜, SMD;
RC0603JR-07470RP, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR07470RP