Yageo Group RC0603JR-073K6L

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3.6kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-073K6L.

Newark

Datasheet11 pages2 years ago

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
-18.53%

CAD Models

Download Yageo Group RC0603JR-073K6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
35,143,402
866,889
866,889
Authorized Distributors
6
6
6
Resistance
3.6 kΩ
3.6 kΩ
3.6 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603JR-073K3L
Res Thick Film 0603 3.3K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603JR-073K9L
Res Thick Film 0603 3.9K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-3GEYJ362V
Res Thick Film 0603 3.6K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 3.3K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 3.3K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
SMD Chip Resistor, 3.9 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Yageo Group RC0603JR-073K6L provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3.6kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 3.6K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RES 3.6K OHM 5% 1/10W 0603 / 3.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
RC Series 0603 0.1 W 3.6 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3.6kOhm ±100ppm/C
Chip Resistor; SMD; 0603; 3K6; 5%; 1/10W
Thick Film Resistors - SMD 3.6kOhms 1/10W 0603 5%
Resistor Type = Thick Film / Resistance kOhm = 3.6 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR073K6L