Yageo Group RC0603JR-0736KL

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 36kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-0736KL.

IHS

Datasheet11 pages2 years ago

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
-16.14%

CAD Models

Download Yageo Group RC0603JR-0736KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.002
Stock
3,036,508
29,733
Authorized Distributors
6
1
Resistance
36 kΩ
36 kΩ
Case/Package
0603
-
Tolerance
5 %
-
Power Rating
100 mW
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603JR-0736KL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Yageo GroupAC0603JR-0733KL
Res Thick Film 0603 33K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603JR-0739KL
Res Thick Film 0603 39K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 36K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
Res Thick Film 0603 33K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 39K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603JR-0736KL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 36kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 36K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RC Series 0603 0.1 W 36 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 36kOhm ±100ppm/C
Thick Film Resistors - SMD 36 kOhms 100 mW 0603 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-07 36KL
  • RC0603JR0736KL