Yageo Group RC0603JR-072R2L

Res Thick Film 0603 2.2 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-072R2L.

Newark

Datasheet11 pages2 years ago

Future Electronics

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.28%

CAD Models

Download Yageo Group RC0603JR-072R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
3,410,691
1,194,328
1,194,328
Authorized Distributors
6
6
6
Resistance
2.2 Ω
2.2 Ω
2.2 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0603 2.2 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupAC0603JR-072R2L
Res Thick Film 0603 2.2 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 0603 2 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, Surface Mount, 0603
PanasonicERJ3GEYJ2R2V
Res Thick Film 0603 2.2 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603JR-072R2L provided by its distributors.

Res Thick Film 0603 2.2 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0603JR-072R2L; 2.2 Ohm; 0603; 5 %; Thick Film
RC Series 0603 0.1 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 2.2Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 2.2 Ohms 100 mW 0603 5%
Res, Thick Film, 2R2, 5%, 0.1W, 0603; Rango De Producto:Serie Rc; Resistencia:2.2Ohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:50V; Tipo De Resistencia:0603 [1608 Metric]; Ancho Del Cuerpo:0.8Mm |Yageo RC0603JR-072R2L
RES, THICK FILM, 2R2, 5%, 0.1W, 0603; Re; RES, THICK FILM, 2R2, 5%, 0.1W, 0603; Resistor Case Style: 0603 ^1608 Metric]; Resistance: 2.2ohm; Product Range: RC Series; Voltage Rating: 75V; Resistor Element Type: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-07 2R2L
  • RC0603JR-072R2L.
  • RC0603JR072R2L