Yageo Group RC0603JR-071K8L

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 1.8kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-071K8L.

IHS

Datasheet11 pages2 years ago

Future Electronics

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-5.11%

CAD Models

Download Yageo Group RC0603JR-071K8L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
9,763,902
802,977
802,977
Authorized Distributors
6
6
6
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupAC0603JR-071K8L
Res Thick Film 0603 1.8K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1.8K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-071K8L
GENERAL PURPOSE CHIP RESISTORS RC0603 RoHS compliant | RES SMD 1.8K OHM 1% 1/10W 0603
Yageo GroupAC0603FR-071K8L
Res Thick Film 0603 1.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1.78K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0603JR-071K8L provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 1.8kΩ 0603 Chip Resistor - Surface Mount ROHS
General Purpose Chip Resistor Thick Film 0603 1.8kOhm 5% Paper T/R
Avnet Japan
RES 1.8K OHM 5% 1/10W 0603 / 1.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
RC Series 0603 0.1 W 1.8 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.8kOhm ±100ppm/C
Chip Resistor; SMD; 0603; 1K8; 5%; 1/10W
Resistor, THICK FILM, 1K8, 5%, 0.1W, 0603; Re; Resistance:1.8kohm; Product Range:RC Series; Voltage
Thick Film Resistors - SMD 1.8 kOhms 100 mW 0603 5%
RES SMD 1.8K OHM 5% 1/10W 0603
RES, THICK FILM, 1K8, 5%, 0.1W, 0603; Resistance: 1.8kohm; Resistance Tolerance: ± 5%; Power Rating: 100mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thick Film; Resistor Type: General Purpose; Voltage
RESISTOR, RC21 0603 1K8; Resistance:1.8kohm; Resistance Tolerance:± 5%; Power Rating:0.1W; Voltage Rating:50V dc; Series:RC21; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0603; Case ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 1.8 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-071K8L.
  • RC0603JR071K8L