Yageo Group RC0603JR-0718RL

Res Thick Film 0603 18 Ohm 5% 0.1W(1/10W) ±100ppm/C Epoxy SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-0718RL.

IHS

Datasheet11 pages2 years ago

Newark

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-7.14%

CAD Models

Download Yageo Group RC0603JR-0718RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
$ 0.003
Stock
3,033,176
34,567,650
34,567,650
Authorized Distributors
6
6
6
Resistance
18 Ω
18 Ω
18 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603JR-0718RL
Res Thick Film 0603 18 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 18 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 18 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0603FR-0718RL
Res Thick Film 0603 18 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-0719R6L
Res Thick Film 0603 19.6 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RC0603JR-0718RL provided by its distributors.

Res Thick Film 0603 18 Ohm 5% 0.1W(1/10W) ±100ppm/C Epoxy SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0603JR-0718RL; 18 Ohm; 0603; 5 %; Thick Film
RC Series 0603 0.1 W 18 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 18Ohm ±100ppm/C
RESISTOR, RC21 0603 18R; Resistance:18ohm; Resistance Tolerance:± 5%; Power Rating:0.1W; Voltage Rating:50V dc; Series:RC21; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC; Case Style:0603; External Length / Height:1.6mm; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V; External Depth:0.55mm; External Width:0.8mm; Full Power Rating Temperature:70°C; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Reel Quantity:5000; Termination Type:SMD; Lead Spacing:0.4mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-07 18RL
  • RC0603JR-0718RL.
  • RC0603JR0718RL