Yageo Group RC0603JR-07180RL

Res Thick Film 0603 180 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-07180RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages17 years ago

element14 APAC

Future Electronics

JRH Electronics

iiiC

Inventory History

3 month trend:
-69.00%

CAD Models

Download Yageo Group RC0603JR-07180RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
$ 0.003
Stock
8,423,940
562,053
562,053
Authorized Distributors
6
6
6
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603JR-07180RL
Res Thick Film 0603 180 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 180 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 180 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 180 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0603FR-07180RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 180Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-07180RL
Res Thick Film 0603 180 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603JR-07180RL provided by its distributors.

Res Thick Film 0603 180 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RC Series 0603 0.1 W 180 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 180Ohm ±100ppm/C
Chip Resistor; SMD; 0603; 180R; 5%; 1/10W
Resistor, THICK FILM, 180R, 5%, 0.1W, 0603; R; Resistance:180ohm; Product Range:RC Series; Voltage
RESISTOR, RC21 0603 180R; Resistance:180ohm; Resistance Tolerance:± 5%; Power Rating:0.1W; Voltage Rating:50V dc; Series:RC21; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0603; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-07 180RL
  • RC0603JR-07-180RL
  • RC0603JR-07180RL.
  • RC0603JR07180RL