
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-134K7L | 140,000 | 20K | 1d | ||||||||
| Newark | RC0603FR-134K7L | 19,778 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-134K7L | 280,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66569407 | 18,410 | 1 | 17h | ||||||||
| Rutronik | WRC41745 | 25,720,000 | 20K | 7h |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-134K7L.
Download Yageo Group RC0603FR-134K7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-134K7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-134K7L.