
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-078K2L | 10,000 | 5K | 5d | ||||||||
| Future Electronics | RC0603FR-078K2L | 695,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST66569378 | 4,950 | 1 | 10h | ||||||||
| Rutronik | WRC32497 | 2,775,000 | 5K | 1d | ||||||||
| Maritex | RMC0603-8K2-1-Y | 24,870 | 1 | 20h |
Download Yageo Group RC0603FR-078K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-078K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: