
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-077K5L | 20,000 | 5K | 21h | ||||||||
| Newark | RC0603FR-077K5L | 4,775 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-077K5L | 1,275,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST66569375 | 4,367 | 1 | 12h | ||||||||
| Rutronik | WRC37364 | 980,000 | 5K | 2h |
Download Yageo Group RC0603FR-077K5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-077K5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: