Yageo Group RC0603FR-076R34L

RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 6.34Ohm 0.1W 1/10W
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-076R34L.

IHS

Datasheet11 pages2 years ago

Upverter

HQonline

Inventory History

3 month trend:
-0.08%

CAD Models

Download Yageo Group RC0603FR-076R34L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.037
$ 0.037
Stock
19,129
24,000
24,000
Authorized Distributors
5
3
3
Resistance
6.34 Ω
6.34 Ω
6.34 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0603 6.04 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
Yageo GroupAC0603FR-076R8L
Res Thick Film 0603 6.8 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 6.8 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-076R2L
Res Thick Film 0603 6.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RES THICK FILM 5.76 OHM 1/10W 1% 0603 SMD
Res Thick Film 0603 6.8 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603FR-076R34L provided by its distributors.

RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 6.34Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 6.34ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick Film Resistors 6.34 OHM 1%
6.34¦¸ ¡À1% 100mW 0603 1.6mm*800¦Ìm*550¦Ìm
RC0603FR-076R34L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR076R34L