
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-07680RL | 360,000 | 5K | 4d | ||||||||
| Newark | RC0603FR-07680RL | 36,754 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-07680RL | 1,800,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST66569366 | 4,660 | 1 | 2h | ||||||||
| Rutronik | WRC37486 | 2,360,000 | 5K | 16h |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07680RL.
Download Yageo Group RC0603FR-07680RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-07680RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07680RL.