
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-60.4HRCT-ND | 37,520 | 1 | Cut Tape | ||||||||
| Avnet | RC0603FR-0760R4L | 120,000 | 5K | 1d | ||||||||
| Newark | RC0603FR-0760R4L | 6,283 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-0760R4L | 260,000 | 15K | Tape & Reel | ||||||||
| Rutronik | WRC33332 | 335,000 | 5K | 5h |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-0760R4L.
Download Yageo Group RC0603FR-0760R4L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-0760R4L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-0760R4L.