Yageo Group RC0603FR-075M1L

RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 5.1MOhm 0.1W 1/10W
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-075M1L.

Newark

Datasheet11 pages2 years ago

Upverter

TME

Future Electronics

Inventory History

3 month trend:
-1.63%

CAD Models

Download Yageo Group RC0603FR-075M1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.009
$ 0.009
Stock
8,258,118
1,494,707
1,494,707
Authorized Distributors
6
6
6
Resistance
5.1 MΩ
5.1 MΩ
5.1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0603 5.1M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 4.7M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 4.75M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RC0603FR-075M1L provided by its distributors.

RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 5.1MOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 5100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RC Series 0603 0.1 W 5.1 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RES, 5M1, 1%, 0.1W, THICK FILM, 0603;
Chip Resistors 0603 5.1MΩ ±1% 1/10W ±100ppm/℃
Thick Film Resistors 5.1M OHM 1%
5.1M¦¸ ¡À1% 100mW ¡À100ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
电阻, 5M1, 1%, 0.1W, 0603, 厚膜;
YAGEO / YAGEO AMERICA 58785900

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR075M1L