
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-4.99KHRCT-ND | 951,244 | 1 | Cut Tape | ||||||||
| Avnet | RC0603FR-074K99L | 600,000 | 5K | 20h | ||||||||
| Newark | RC0603FR-074K99L | 4,648 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-074K99L | 12,515,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST66569349 | 3,956 | 1 | 12h |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-074K99L.
Download Yageo Group RC0603FR-074K99L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-074K99L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-074K99L.