
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-074K75L | 750,000 | 5K | 11h | ||||||||
| Newark | RC0603FR-074K75L | 405,380 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-074K75L | 2,980,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST66569347 | 4,000 | 1 | 3h | ||||||||
| Rutronik | WRC32760 | 15,000 | 25K | 16h |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-074K75L.
Download Yageo Group RC0603FR-074K75L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-074K75L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-074K75L.