Yageo Group RC0603FR-07499RP

Res, 499 Ohm, 1%, 0.1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0603FR-07499RP
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07499RP.

IHS

Datasheet11 pages2 years ago

Farnell

Inventory History

3 month trend:
+5.02%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.004
$ 0.004
Stock
81,856
17,615,667
17,615,667
Authorized Distributors
6
6
6
Resistance
499 Ω
499 Ω
499 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group RC0603FR-07499RP provided by its distributors.

Res, 499 Ohm, 1%, 0.1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0603FR-07499RP
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 499Ohms 1/10W 0603 1%
499¦¸ ¡À1% 100mW ¡À150ppm/¡æ 0603 1.6mm*800¦Ìm*450¦Ìm
电阻, 499 Ω, 1%, 0.1W, 厚 膜, SMD;
RC0603FR-07499RP, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR07499RP