
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RC0603FR-073M48L | 35,000 | 10K | |||||||||
| Arrow Electronics | RC0603FR-073M48L | 35,000 | 5K | |||||||||
| Future Electronics | RC0603FR-073M48L | 0 | 15K | Tape & Reel | ||||||||
| Avnet | RC0603FR-073M48L | 0 | 5K | 1d | ||||||||
| TTI Asia | RC0603FR-073M48L | Contact | 1d |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-073M48L.
Download Yageo Group RC0603FR-073M48L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0603FR-073M48L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-073M48L.