Yageo Group RC0603FR-0733R2L

Res Thick Film 0603 33.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-0733R2L.

Newark

Datasheet11 pages2 years ago

Burklin Elektronik

Upverter

Future Electronics

element14 APAC

Inventory History

3 month trend:
-1.09%

CAD Models

Download Yageo Group RC0603FR-0733R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
15,087,659
6,533,341
6,533,341
Authorized Distributors
6
6
6
Resistance
33.2 Ω
33.2 Ω
33.2 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603FR-0733R2L
Res Thick Film 0603 33.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 33.2 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 33.2 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 33 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0736RL
Res Thick Film 0603 36 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 34.8 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603FR-0733R2L provided by its distributors.

Res Thick Film 0603 33.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
33.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
RC Series 0603 0.1 W 33.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 33.2 Ω, 0.1 W, ±1 %, RC0603FR-0733R2L
Res, 33R2, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-0733R2L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 33.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 33.2Ohms ±100ppm/C
RES, THICK FILM, 33R2, 1%, 0.1W, 0603; R; RES, THICK FILM, 33R2, 1%, 0.1W, 0603; Resistor Case Style: 0603 ^1608 Metric]; Resistance: 33.2ohm; Product Range: RC Series; Voltage Rating: 75V; Resistor Element Type: Thick Film;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR-0733R2L.
  • RC0603FR0733R2L