| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0603FR-072M61L | 90 | 10 | Cut Tape | ||||||||
| DigiKey | 13-RC0603FR-072M61LCT-ND | 68 | 1 | Cut Tape | ||||||||
| TTI | RC0603FR-072M61L | 0 | 115K | Tape & Reel | 16h | |||||||
| Future Electronics | RC0603FR-072M61L | 0 | 15K | Tape & Reel | ||||||||
| Avnet | RC0603FR-072M61L | 0 | 5K | 16h |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-072M61L.
Download Yageo Group RC0603FR-072M61L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-072M61L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-072M61L.