Yageo Group RC0603FR-0726R7L

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 26.7Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-0726R7L.

IHS

Datasheet11 pages2 years ago

Upverter

Burklin Elektronik

Future Electronics

DigiKey

Inventory History

3 month trend:
+60.32%

CAD Models

Download Yageo Group RC0603FR-0726R7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.012
$ 0.012
Stock
1,215,273
424,196
424,196
Authorized Distributors
6
6
6
Resistance
26.7 Ω
26.7 Ω
26.7 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0603 24.9 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 26.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 27 ohm, 1%, 125 mW, 0603 [1608 Metric], Thick Film, Precision
Yageo GroupAC0603FR-0727RL
Res Thick Film 0603 27 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-0728RL
Res Thick Film 0603 28 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0727R4L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RC0603FR-0726R7L provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 26.7Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 26.7 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0603 (1608), 26.7 Ω, 0.1 W, ±1 %, RC0603FR-0726R7L
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 26.7Ohm 0.1W 1/10W
RC Series 0603 0.1 W 26.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 26.7 Ohms 100 mW 0603 1%
Resistor;resistance:26R7Ohm;resistance Tolerance:± 1%;resistor Element Material:thick Film;resistor Case Style:0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR0726R7L