Yageo Group RC0603FR-071R78L

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.78ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-071R78L.

IHS

Datasheet11 pages2 years ago

Upverter

_legacy Avnet

CAD Models

Download Yageo Group RC0603FR-071R78L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.007
$ 0.007
Stock
15,100
384,986
384,986
Authorized Distributors
3
6
6
Resistance
1.78 Ω
1.78 Ω
1.78 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.69ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.78ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.82ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.69ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.65ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 1.82 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603FR-071R78L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.78ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.78Ohm ±200ppm/C
Thick Film Resistors - SMD 1.78Ohms 1/10W 0603 1%
Chip Resistors 0603 1.78Ω ±1% 1/10W ±200ppm/℃
RC0603FR-071R78L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR071R78L