Yageo Group RC0603FR-071M18L

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-071M18L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

HQonline

_legacy Avnet

Inventory History

3 month trend:
-1.81%

CAD Models

Download Yageo Group RC0603FR-071M18L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
609,720
145,295
145,295
Authorized Distributors
5
6
6
Resistance
1.18 MΩ
1.18 MΩ
1.18 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0603 1.18M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1.2M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1.1M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-071M2L
Res Thick Film 0603 1.2M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.15e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 1.1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0603FR-071M18L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 1.18MOhm 0.1W 1/10W
RC Series 0603 0.1 W 1.18 MOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 1.18M OHM 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR071M18L