
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 49AK1788 | 783 | 1 | 8h | ||||||||
| Newark | RC0603FR-071K4L | 10,783 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-071K4L | 795,000 | 15K | Tape & Reel | ||||||||
| Rutronik | WRC37522 | 950,000 | 5K | 13h | ||||||||
| Arrow Electronics | RC0603FR-071K4L | 3,435,000 | 5K |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-071K4L.
Download Yageo Group RC0603FR-071K4L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-071K4L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-071K4L.