
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-07158RL | 75,000 | 5K | 3d | ||||||||
| Newark | RC0603FR-07158RL | 5,000 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-07158RL | 145,000 | 15K | Tape & Reel | ||||||||
| Rutronik | WRC48051 | 35,000 | 5K | 1h | ||||||||
| DigiKey | 311-158HRCT-ND | 84,592 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07158RL.
Download Yageo Group RC0603FR-07158RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0603FR-07158RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07158RL.